Direct
Direct
Direct

9C08052A2R70JGHFT | |
|---|---|
DigiKey Part Number | 311-2.7ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9C08052A2R70JGHFT |
Description | RES SMD 2.7 OHM 5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 9C08052A2R70JGHFT Models |
Category | Composition |
Mfr | Temperature Coefficient ±500ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0805JR-072R7L | YAGEO | 60.462 | 311-2.7ARCT-ND | 0,08000 € | Direct |
| ERJ-6GEYJ2R7V | Panasonic Industry | 34.642 | P2.7ACT-ND | 0,08000 € | Direct |
| ERJ-6RQJ2R7V | Panasonic Industry | 8.980 | P2.7BCT-ND | 0,22000 € | Direct |




