Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

9C08052A2202JLHFT | |
|---|---|
DigiKey Part Number | 311-22KATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9C08052A2202JLHFT |
Description | RES SMD 22K OHM 5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 9C08052A2202JLHFT Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0805JR-0722KL | YAGEO | 322.304 | 311-22KARCT-ND | 0,08000 € | Direct |
| CRCW080522K0JNEA | Vishay Dale | 63.216 | 541-22KACT-ND | 0,08000 € | Direct |
| CRCW080522K0JNTA | Vishay Dale | 4.822 | 541-CRCW080522K0JNTACT-ND | 0,13000 € | Direct |
| ERJ-6GEYJ223V | Panasonic Industry | 69.795 | P22KACT-ND | 0,08000 € | Direct |
| ERJ-P06J223V | Panasonic Industry | 16.637 | P22KADCT-ND | 0,12000 € | Direct |








