Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

9C08052A1871FKHFT | |
|---|---|
DigiKey Part Number | 311-1.87KCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9C08052A1871FKHFT |
Description | RES SMD 1.87K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 1.87 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 9C08052A1871FKHFT Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0805FR-071K87L | YAGEO | 3.031 | 311-1.87KCRCT-ND | 0,08000 € | Direct |
| CRCW08051K87FKEA | Vishay Dale | 20.922 | 541-1.87KCCT-ND | 0,08000 € | Direct |
| CRCW08051K87FKTA | Vishay Dale | 9.747 | 541-CRCW08051K87FKTACT-ND | 0,14000 € | Direct |
| ERJ-6ENF1871V | Panasonic Industry | 46.202 | P1.87KCCT-ND | 0,10000 € | Direct |
| RMCF0805FT1K87 | Stackpole Electronics Inc | 9.202 | RMCF0805FT1K87CT-ND | 0,08000 € | Direct |







