Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

9C08052A1503JLHFT | |
|---|---|
DigiKey Part Number | 311-150KATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9C08052A1503JLHFT |
Description | RES SMD 150K OHM 5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 9C08052A1503JLHFT Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0805JR-07150KL | YAGEO | 39.271 | 311-150KARCT-ND | 0,08000 € | Direct |
| CRCW0805150KJNEA | Vishay Dale | 3.490 | 541-150KACT-ND | 0,08000 € | Direct |
| CRCW0805150KJNTA | Vishay Dale | 0 | CRCW0805150KJNTA-ND | 0,01896 € | Direct |
| ERJ-6GEYJ154V | Panasonic Industry | 287 | P150KACT-ND | 0,08000 € | Direct |
| ERJ-P06J154V | Panasonic Industry | 4.130 | P150KADCT-ND | 0,12000 € | Direct |





