Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

9C08052A1404FKHFT | |
|---|---|
DigiKey Part Number | 311-1.40MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9C08052A1404FKHFT |
Description | RES SMD 1.4M OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 1.4 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 9C08052A1404FKHFT Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08051M40FKEA | Vishay Dale | 12.054 | 541-1.40MCCT-ND | 0,08000 € | Direct |
| CRCW08051M40FKTA | Vishay Dale | 0 | CRCW08051M40FKTA-ND | 0,01875 € | Direct |
| RMCF0805FT1M40 | Stackpole Electronics Inc | 14.199 | RMCF0805FT1M40CT-ND | 0,08000 € | Direct |
| CRCW08051M40FKEB | Vishay Dale | 0 | CRCW08051M40FKEB-ND | 0,00635 € | Upgrade |
| ERJ-6ENF1404V | Panasonic Industry | 34.202 | P1.4BTCT-ND | 0,10000 € | Upgrade |





