Direct
Direct
Direct
Upgrade
Upgrade

9C08052A1244FKHFT | |
|---|---|
DigiKey Part Number | 311-1.24MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9C08052A1244FKHFT |
Description | RES SMD 1.24M OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 1.24 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 9C08052A1244FKHFT Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0805FR-071M24L | YAGEO | 4.006 | 311-1.24MCRCT-ND | 0,08000 € | Direct |
| CRCW08051M24FKEA | Vishay Dale | 30.229 | 541-1.24MCCT-ND | 0,08000 € | Direct |
| CRCW08051M24FKTA | Vishay Dale | 0 | CRCW08051M24FKTA-ND | 0,01860 € | Direct |
| CRCW08051M24FKEB | Vishay Dale | 0 | CRCW08051M24FKEB-ND | 0,00635 € | Upgrade |
| ERJ-6ENF1244V | Panasonic Industry | 48.857 | P1.24BTCT-ND | 0,10000 € | Upgrade |




