9C08052A1002FKHFT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 4.049.986
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 128.869
Unit Price: 0,14000 €
Datasheet

Direct


Panasonic Industry
In Stock: 113.242
Unit Price: 0,10000 €
Datasheet

Direct


Vishay Dale
In Stock: 15.998
Unit Price: 0,13000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,04532 €
Datasheet

Upgrade


Vishay Dale
In Stock: 912.487
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 30.922
Unit Price: 0,16000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 2
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 14.956
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,01621 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 33.824
Unit Price: 0,12000 €
Datasheet

Upgrade


Bourns Inc.
In Stock: 11.419
Unit Price: 0,17000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 416.659
Unit Price: 0,16000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,01265 €
Datasheet
10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9C08052A1002FKHFT

DigiKey Part Number
311-10.0KCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9C08052A1002FKHFT
Description
RES SMD 10K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
9C08052A1002FKHFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0805FR-0710KLYAGEO4.049.986311-10.0KCRCT-ND0,08000 €Direct
CRCW080510K0FKTAVishay Dale128.869541-3016-1-ND0,14000 €Direct
ERJ-6ENF1002VPanasonic Industry113.242P10.0KCCT-ND0,10000 €Direct
RCG080510K0FKEAVishay Dale15.998541-1821-1-ND0,13000 €Direct
CRCW080510K0DKTAPVishay Dale0CRCW080510K0DKTAP-ND0,04532 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes