Direct
Direct
Direct
Direct

9C06031A51R0FKHFT | |
|---|---|
DigiKey Part Number | 311-51.0HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9C06031A51R0FKHFT |
Description | RES SMD 51 OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 51 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 9C06031A51R0FKHFT Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0603FR-0751RL | YAGEO | 156.819 | 311-51.0HRCT-ND | 0,08000 € | Direct |
| CRCW060351R0FKEA | Vishay Dale | 76.682 | 541-51.0HCT-ND | 0,08000 € | Direct |
| CRCW060351R0FKTA | Vishay Dale | 3.916 | 541-CRCW060351R0FKTACT-ND | 0,14000 € | Direct |
| RMCF0603FT51R0 | Stackpole Electronics Inc | 171.616 | RMCF0603FT51R0CT-ND | 0,08000 € | Direct |




