Direct
Direct
Direct
Direct

9C06031A2801FKHFT | |
|---|---|
DigiKey Part Number | 311-2.80KHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9C06031A2801FKHFT |
Description | RES SMD 2.8K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 2.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 9C06031A2801FKHFT Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0603FR-072K8L | YAGEO | 2.768 | 311-2.80KHRCT-ND | 0,08000 € | Direct |
| CRCW06032K80FKEA | Vishay Dale | 13.264 | 541-2.80KHCT-ND | 0,08000 € | Direct |
| CRCW06032K80FKTA | Vishay Dale | 0 | CRCW06032K80FKTA-ND | 0,01760 € | Direct |
| RMCF0603FT2K80 | Stackpole Electronics Inc | 248.280 | RMCF0603FT2K80CT-ND | 0,08000 € | Direct |




