Direct
Direct

9C04021A2R00JGHF3 | |
|---|---|
DigiKey Part Number | 311-2.0JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9C04021A2R00JGHF3 |
Description | RES SMD 2 OHM 5% 1/16W 0402 |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 9C04021A2R00JGHF3 Models |
Category | Composition |
Mfr | Temperature Coefficient ±500ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0402JR-072RL | YAGEO | 112.981 | 311-2.0JRCT-ND | 0,09000 € | Direct |
| ERJ-2GEJ2R0X | Panasonic Industry | 341.328 | P2.0JCT-ND | 0,09000 € | Direct |



