Direct
Direct
Direct

9C04021A2000JLHF3 | |
|---|---|
DigiKey Part Number | 311-200JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9C04021A2000JLHF3 |
Description | RES SMD 200 OHM 5% 1/16W 0402 |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 9C04021A2000JLHF3 Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0402JR-07200RL | YAGEO | 42.084 | 311-200JRCT-ND | 0,08000 € | Direct |
| ERJ-2GEJ201X | Panasonic Industry | 129.172 | P200JCT-ND | 0,08000 € | Direct |
| RMCF0402JT200R | Stackpole Electronics Inc | 86.012 | RMCF0402JT200RCT-ND | 0,08000 € | Direct |




