9C04021A1211FLHF3 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


YAGEO
In Stock: 258.214
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 490.380
Unit Price: 0,09000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00479 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 74.484
Unit Price: 0,09000 €
Datasheet
0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9C04021A1211FLHF3

DigiKey Part Number
311-1.21KLTR-ND - Tape & Reel (TR)
Manufacturer
YAGEO
Manufacturer Product Number
9C04021A1211FLHF3
Description
RES SMD 1.21K OHM 1% 1/16W 0402
Customer Reference
Detailed Description
1.21 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
9C04021A1211FLHF3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes