
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 550 V | |
Maximum DC Volts | 745 V | |
Varistor Voltage (Min) | 819 V | |
Varistor Voltage (Typ) | 910 V | |
Varistor Voltage (Max) | 1.001 kV | |
Current - Surge | 25 kA | |
Energy | 750J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1300 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Disc 32mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 3,69844 € | 118,35 € |
| Unit Price without VAT: | 3,69844 € |
|---|---|
| Unit Price with VAT: | 4,40114 € |

