
821KD10 | |
|---|---|
DigiKey Part Number | 13-821KD10-ND |
Manufacturer | |
Manufacturer Product Number | 821KD10 |
Description | VARISTOR 820V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
EDA/CAD Models | 821KD10 Models |
Category | Varistor Voltage (Max) 902 V |
Manufacturer YAGEO | Current - Surge 2.5 kA |
Series | Energy 85J |
Packaging Bag | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 120 pF @ 1 kHz |
Maximum AC Volts 510 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 670 V | Mounting Type Through Hole |
Varistor Voltage (Min) 738 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 820 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOV10V510Y | Eaton - Electronics Division | 775 | 283-MOV10V510Y-ND | 0,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,08960 € | 2,24 € |
| 100 | 0,07610 € | 7,61 € |
| 400 | 0,06700 € | 26,80 € |
| 800 | 0,06360 € | 50,88 € |
| 1.200 | 0,06190 € | 74,28 € |
| 2.800 | 0,05892 € | 164,98 € |
| 5.200 | 0,05715 € | 297,18 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

