821KD07J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08708 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08708 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08176 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08708 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08708 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08176 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08708 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08176 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 1.135
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,08997 €
Datasheet
820 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

821KD07J

DigiKey Part Number
13-821KD07J-ND
Manufacturer
Manufacturer Product Number
821KD07J
Description
VARISTOR 820V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
820 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
902 V
Manufacturer
YAGEO
Current - Surge
1.75 kA
Series
Energy
73J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
60 pF @ 1 kHz
Maximum AC Volts
510 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
670 V
Mounting Type
Through Hole
Varistor Voltage (Min)
738 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
820 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
821KD07J-FYAGEO013-821KD07J-F-ND0,08708 €Parametric Equivalent
821KD07J-FTBYAGEO013-821KD07J-FTB-ND0,08708 €Parametric Equivalent
821KD07J-FTRYAGEO013-821KD07J-FTR-ND0,08176 €Parametric Equivalent
821KD07J-OYAGEO013-821KD07J-O-ND0,08708 €Parametric Equivalent
821KD07J-OTBYAGEO013-821KD07J-OTB-ND0,08708 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,08708 €87,08 €
Manufacturers Standard Package
Unit Price without VAT:0,08708 €
Unit Price with VAT:0,10363 €