82 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

820KD20J

DigiKey Part Number
13-820KD20J-ND
Manufacturer
Manufacturer Product Number
820KD20J
Description
VARISTOR 82V 10KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
82 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
90 V
Manufacturer
YAGEO
Current - Surge
10 kA
Series
Energy
56J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
4900 pF @ 1 kHz
Maximum AC Volts
50 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
65 V
Mounting Type
Through Hole
Varistor Voltage (Min)
74 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
82 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 163
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,36900 €3,69 €
250,33080 €8,27 €
1000,28870 €28,87 €
2500,26860 €67,15 €
5000,25648 €128,24 €
1.0000,24650 €246,50 €
2.5000,23596 €589,90 €
5.0000,22960 €1.148,00 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €