781KM20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,05810 €
Datasheet
780 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm 3-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

781KM20

DigiKey Part Number
13-781KM20-ND
Manufacturer
Manufacturer Product Number
781KM20
Description
VARISTOR 780V 10KA DISC 20MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
780 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm 3-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
858 V
Manufacturer
YAGEO
Current - Surge
10 kA
Series
Energy
461J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
510 pF @ 1 kHz
Maximum AC Volts
485 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
640 V
Features
Thermally Protected
Varistor Voltage (Min)
702 V
Mounting Type
Through Hole
Varistor Voltage (Typ)
780 V
Package / Case
Disc 20mm 3-Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
781KE20YAGEO013-781KE20-ND1,05810 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,05810 €105,81 €
Manufacturers Standard Package
Unit Price without VAT:1,05810 €
Unit Price with VAT:1,25914 €