Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

751KH10-FTR | |
|---|---|
DigiKey Part Number | 13-751KH10-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 751KH10-FTR |
Description | VARISTOR 750V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 750 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Category | Varistor Voltage (Max) 825 V |
Manufacturer YAGEO | Current - Surge 2.5 kA |
Series | Energy 77J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 130 pF @ 1 kHz |
Maximum AC Volts 460 V | Operating Temperature -40°C ~ 140°C (TA) |
Maximum DC Volts 615 V | Mounting Type Through Hole |
Varistor Voltage (Min) 675 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 750 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 751KH10 | YAGEO | 0 | 13-751KH10-ND | 0,09661 € | Parametric Equivalent |
| 751KH10-F | YAGEO | 0 | 13-751KH10-F-ND | 0,10144 € | Parametric Equivalent |
| 751KH10-FTB | YAGEO | 0 | 13-751KH10-FTB-ND | 0,12174 € | Parametric Equivalent |
| 751KH10-O | YAGEO | 0 | 13-751KH10-O-ND | 0,10144 € | Parametric Equivalent |
| 751KH10-OTB | YAGEO | 0 | 13-751KH10-OTB-ND | 0,12174 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12174 € | 486,96 € |
| Unit Price without VAT: | 0,12174 € |
|---|---|
| Unit Price with VAT: | 0,14487 € |


