750 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

751KD14J

DigiKey Part Number
13-751KD14J-ND
Manufacturer
Manufacturer Product Number
751KD14J
Description
VARISTOR 750V 6KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
750 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
460 V
Maximum DC Volts
615 V
Varistor Voltage (Min)
675 V
Varistor Voltage (Typ)
750 V
Varistor Voltage (Max)
825 V
Current - Surge
6 kA
Energy
210J
Number of Circuits
1
Capacitance @ Frequency
270 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,21100 €2,11 €
250,18720 €4,68 €
1000,16170 €16,17 €
2500,14952 €37,38 €
5000,14210 €71,05 €
1.0000,13602 €136,02 €
2.5000,12959 €323,98 €
5.0000,12572 €628,60 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €