Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

751KD14-TR | |
|---|---|
DigiKey Part Number | 13-751KD14-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 751KD14-TR |
Description | VARISTOR 750V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Category | Varistor Voltage (Max) 825 V |
Manufacturer YAGEO | Current - Surge 4.5 kA |
Series | Energy 143J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 270 pF @ 1 kHz |
Maximum AC Volts 460 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 615 V | Mounting Type Through Hole |
Varistor Voltage (Min) 675 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 750 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 751KD14 | YAGEO | 46 | 13-751KD14-ND | 0,23000 € | Parametric Equivalent |
| 751KD14-F | YAGEO | 0 | 13-751KD14-F-ND | 0,18724 € | Parametric Equivalent |
| 751KD14-FP10 | YAGEO | 0 | 13-751KD14-FP10-ND | 0,18724 € | Parametric Equivalent |
| 751KD14-FP10TB | YAGEO | 0 | 13-751KD14-FP10TB-ND | 0,17348 € | Parametric Equivalent |
| 751KD14-FP10TR | YAGEO | 0 | 13-751KD14-FP10TR-ND | 0,16752 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16752 € | 83,76 € |
| Unit Price without VAT: | 0,16752 € |
|---|---|
| Unit Price with VAT: | 0,19935 € |


