751KD10J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,13995 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,14683 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,13496 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,13995 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,14503 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,13496 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,14683 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,13496 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,16150 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,16150 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,16150 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,15586 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,16150 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,15948 €
750 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

751KD10J

DigiKey Part Number
13-751KD10J-ND
Manufacturer
Manufacturer Product Number
751KD10J
Description
VARISTOR 750V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
750 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
460 V
Maximum DC Volts
615 V
Varistor Voltage (Min)
675 V
Varistor Voltage (Typ)
750 V
Varistor Voltage (Max)
825 V
Current - Surge
3.5 kA
Energy
100J
Number of Circuits
1
Capacitance @ Frequency
130 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4000,13995 €55,98 €
Manufacturers Standard Package
Unit Price without VAT:0,13995 €
Unit Price with VAT:0,16654 €