Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

681KH20 | |
|---|---|
DigiKey Part Number | 13-681KH20-ND |
Manufacturer | |
Manufacturer Product Number | 681KH20 |
Description | VARISTOR 680V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Category | Varistor Voltage (Max) 748 V |
Manufacturer YAGEO | Current - Surge 6.5 kA |
Series | Energy 230J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 600 pF @ 1 kHz |
Maximum AC Volts 420 V | Operating Temperature -40°C ~ 140°C (TA) |
Maximum DC Volts 560 V | Mounting Type Through Hole |
Varistor Voltage (Min) 612 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 680 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 681KH20-F | YAGEO | 0 | 13-681KH20-F-ND | 0,51942 € | Parametric Equivalent |
| 681KH20-FP7.5 | YAGEO | 0 | 13-681KH20-FP7.5-ND | 0,51942 € | Parametric Equivalent |
| 681KH20-O | YAGEO | 0 | 13-681KH20-O-ND | 0,51942 € | Parametric Equivalent |
| 681KH20-OP7.5 | YAGEO | 0 | 13-681KH20-OP7.5-ND | 0,51942 € | Parametric Equivalent |
| 681KH20-P7.5 | YAGEO | 0 | 13-681KH20-P7.5-ND | 0,49469 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49469 € | 1.484,07 € |
| Unit Price without VAT: | 0,49469 € |
|---|---|
| Unit Price with VAT: | 0,58868 € |


