Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

681KH10-F | |
|---|---|
DigiKey Part Number | 13-681KH10-F-ND |
Manufacturer | |
Manufacturer Product Number | 681KH10-F |
Description | VARISTOR 680V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Category | Varistor Voltage (Max) 748 V |
Manufacturer YAGEO | Current - Surge 2.5 kA |
Series | Energy 75J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 150 pF @ 1 kHz |
Maximum AC Volts 420 V | Operating Temperature -40°C ~ 140°C (TA) |
Maximum DC Volts 560 V | Mounting Type Through Hole |
Varistor Voltage (Min) 612 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 680 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 681KH10 | YAGEO | 0 | 13-681KH10-ND | 0,10653 € | Parametric Equivalent |
| 681KH10-FTB | YAGEO | 0 | 13-681KH10-FTB-ND | 0,13422 € | Parametric Equivalent |
| 681KH10-FTR | YAGEO | 0 | 13-681KH10-FTR-ND | 0,13422 € | Parametric Equivalent |
| 681KH10-O | YAGEO | 0 | 13-681KH10-O-ND | 0,09661 € | Parametric Equivalent |
| 681KH10-OTB | YAGEO | 0 | 13-681KH10-OTB-ND | 0,13422 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11185 € | 223,70 € |
| Unit Price without VAT: | 0,11185 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |


