680 V 70 kA Varistor 1 Circuit Through Hole Disc 53mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

681KD53

DigiKey Part Number
13-681KD53-ND
Manufacturer
Manufacturer Product Number
681KD53
Description
VARISTOR 680V 70KA DISC 53MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 V 70 kA Varistor 1 Circuit Through Hole Disc 53mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
748 V
Manufacturer
YAGEO
Current - Surge
70 kA
Series
Energy
1350J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
4500 pF @ 1 kHz
Maximum AC Volts
420 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
560 V
Mounting Type
Through Hole
Varistor Voltage (Min)
612 V
Package / Case
Disc 53mm
Varistor Voltage (Typ)
680 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
148,33786 €116,73 €
Manufacturers Standard Package
Unit Price without VAT:8,33786 €
Unit Price with VAT:9,92205 €