680KD20J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,39540 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,39540 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,36985 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,36985 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,36985 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,36985 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,39540 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,39540 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,36985 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,36985 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,36985 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,36985 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,39540 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,36985 €
68 V 3 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

680KD20J

DigiKey Part Number
13-680KD20J-ND
Manufacturer
Manufacturer Product Number
680KD20J
Description
VARISTOR 68V 3KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
68 V 3 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
40 V
Maximum DC Volts
56 V
Varistor Voltage (Min)
61 V
Varistor Voltage (Typ)
68 V
Varistor Voltage (Max)
75 V
Current - Surge
3 kA
Energy
49J
Number of Circuits
1
Capacitance @ Frequency
5800 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2500,39540 €98,85 €
Manufacturers Standard Package
Unit Price without VAT:0,39540 €
Unit Price with VAT:0,47053 €