
680KD07 | |
|---|---|
DigiKey Part Number | 13-680KD07-ND |
Manufacturer | |
Manufacturer Product Number | 680KD07 |
Description | VARISTOR 68V 250A DISC 7MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | 680KD07 Models |
Category | Varistor Voltage (Max) 75 V |
Manufacturer YAGEO | Current - Surge 250 A |
Series | Energy 3.6J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 740 pF @ 1 kHz |
Maximum AC Volts 40 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 56 V | Mounting Type Through Hole |
Varistor Voltage (Min) 61 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 68 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09500 € | 0,95 € |
| 25 | 0,08320 € | 2,08 € |
| 100 | 0,07060 € | 7,06 € |
| 250 | 0,06452 € | 16,13 € |
| 500 | 0,06088 € | 30,44 € |
| 1.000 | 0,05788 € | 57,88 € |
| 3.000 | 0,05416 € | 162,48 € |
| 5.000 | 0,05279 € | 263,95 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

