620 V 10 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

621KN14

DigiKey Part Number
13-621KN14-ND
Manufacturer
Manufacturer Product Number
621KN14
Description
VARISTOR 620V 10KA DISC 14MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
620 V 10 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
682 V
Manufacturer
YAGEO
Current - Surge
10 kA
Series
Energy
425J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
650 pF @ 1 kHz
Maximum AC Volts
385 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
505 V
Mounting Type
Through Hole
Varistor Voltage (Min)
558 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
620 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2000,85120 €170,24 €
Manufacturers Standard Package
Unit Price without VAT:0,85120 €
Unit Price with VAT:1,01293 €