146V Clamp 34.9A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP90CA/B

DigiKey Part Number
13-5KP90CA/BCT-ND - Cut Tape (CT)
13-5KP90CA/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
5KP90CA/B
Description
TVS DIODE 90VWM 146VC P600
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
146V Clamp 34.9A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
146V
Mfr
Current - Peak Pulse (10/1000µs)
34.9A
Series
Power - Peak Pulse
5000W (5kW)
Packaging
Cut Tape (CT)
Tape & Box (TB)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
90V
Package / Case
P600, Axial
Voltage - Breakdown (Min)
100V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,55000 €1,55 €
101,13600 €11,36 €
251,03320 €25,83 €
1000,91960 €91,96 €
Tape & Box (TB)
QuantityUnit PriceExt Price
3000,92557 €277,67 €
6000,84853 €509,12 €
9000,80928 €728,35 €
1.5000,76517 €1.147,76 €
2.1000,73905 €1.552,00 €
3.0000,71367 €2.141,01 €
Manufacturers Standard Package
Unit Price without VAT:1,55000 €
Unit Price with VAT:1,84450 €