
5KP48A/TR13 | |
|---|---|
DigiKey Part Number | 13-5KP48A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP48A/TR13 |
Description | TVS DIODE 48VWM 77.4VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 65.9A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 65.9A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,70065 € | 560,52 € |
| 1.600 | 0,65839 € | 1.053,42 € |
| Unit Price without VAT: | 0,70065 € |
|---|---|
| Unit Price with VAT: | 0,83377 € |


