
5KP33A/B | |
|---|---|
DigiKey Part Number | 13-5KP33A/BCT-ND - Cut Tape (CT) 13-5KP33A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP33A/B |
Description | TVS DIODE 33VWM 53.3VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 95.7A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 53.3V |
Mfr | Current - Peak Pulse (10/1000µs) 95.7A |
Series | Power - Peak Pulse 5000W (5kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 33V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP33A-E3/54 | Vishay General Semiconductor - Diodes Division | 834 | 5KP33A-E3/54GICT-ND | 3,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,13600 € | 11,36 € |
| 25 | 1,03320 € | 25,83 € |
| 100 | 0,91960 € | 91,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,92557 € | 277,67 € |
| 600 | 0,84853 € | 509,12 € |
| 900 | 0,80928 € | 728,35 € |
| 1.500 | 0,76517 € | 1.147,76 € |
| 2.100 | 0,73905 € | 1.552,00 € |
| 3.000 | 0,71367 € | 2.141,01 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

