5KP33A-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 1,03073 €
Datasheet
53.3V Clamp 95.7A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP33A-AT/TR13

DigiKey Part Number
13-5KP33A-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KP33A-AT/TR13
Description
TVS DIODE 33VWM 53.3VC P600
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
53.3V Clamp 95.7A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
95.7A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
33V
Package / Case
P600, Axial
Voltage - Breakdown (Min)
36.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
53.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5KP33A-AT/BYAGEO013-5KP33A-AT/BTB-ND1,03073 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,01391 €811,13 €
Manufacturers Standard Package
Unit Price without VAT:1,01391 €
Unit Price with VAT:1,20655 €