
5KP28A/B | |
|---|---|
DigiKey Part Number | 13-5KP28A/BCT-ND - Cut Tape (CT) 13-5KP28A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP28A/B |
Description | TVS DIODE 28VWM 45.4VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 112.3A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 45.4V |
Mfr | Current - Peak Pulse (10/1000µs) 112.3A |
Series | Power - Peak Pulse 5000W (5kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 28V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP28A-E3/54 | Vishay General Semiconductor - Diodes Division | 1.136 | 5KP28A-E3/54GICT-ND | 3,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,57100 € | 15,71 € |
| 100 | 1,07850 € | 107,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,85700 € | 257,10 € |
| 600 | 0,78568 € | 471,41 € |
| 900 | 0,74933 € | 674,40 € |
| 1.500 | 0,70849 € | 1.062,73 € |
| 2.100 | 0,68472 € | 1.437,91 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

