
5KP28A/B | |
|---|---|
DigiKey Part Number | 13-5KP28A/BCT-ND - Cut Tape (CT) 13-5KP28A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP28A/B |
Description | TVS DIODE 28VWM 45.4VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 112.3A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 112.3A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 1,59100 € | 15,91 € |
| 100 | 1,09210 € | 109,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,86780 € | 260,34 € |
| 600 | 0,79557 € | 477,34 € |
| 900 | 0,75877 € | 682,89 € |
| 1.500 | 0,71741 € | 1.076,12 € |
| 2.100 | 0,69334 € | 1.456,01 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |

