Direct

5KP210A/B | |
|---|---|
DigiKey Part Number | 13-5KP210A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP210A/B |
Description | TVS DIODE 210VWM 349.5VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 349.5V Clamp 14.6A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 349.5V |
Mfr | Current - Peak Pulse (10/1000µs) 14.6A |
Series | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 210V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 237V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP210A/TR13 | YAGEO | 0 | 13-5KP210A/TR13TR-ND | 0,81113 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,81113 € | 2.433,39 € |
| Unit Price without VAT: | 0,81113 € |
|---|---|
| Unit Price with VAT: | 0,96524 € |


