Direct

5KP17A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-5KP17A-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP17A-AT/TR13 |
Description | TVS DIODE 17VWM 27.6VC P600 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 184.8A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 184.8A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 17V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 18.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP17A-AT/B | YAGEO | 0 | 13-5KP17A-AT/BTB-ND | 1,01391 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 1,01391 € | 8.111,28 € |
| Unit Price without VAT: | 1,01391 € |
|---|---|
| Unit Price with VAT: | 1,20655 € |


