Direct

5KP110CA/B | |
|---|---|
DigiKey Part Number | 13-5KP110CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP110CA/B |
Description | TVS DIODE 110VWM 177VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 28.8A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 177V |
Mfr | Current - Peak Pulse (10/1000µs) 28.8A |
Series | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 110V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 122V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP110CA/TR13 | YAGEO | 0 | 13-5KP110CA/TR13TR-ND | 0,75951 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,85700 € | 257,10 € |
| 600 | 0,78275 € | 469,65 € |
| 900 | 0,76710 € | 690,39 € |
| 1.500 | 0,65839 € | 987,59 € |
| Unit Price without VAT: | 0,85700 € |
|---|---|
| Unit Price with VAT: | 1,01983 € |


