Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Varistor Voltage (Max) 616 V |
Manufacturer YAGEO | Current - Surge 10 kA |
Series | Energy 400J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 710 pF @ 1 kHz |
Maximum AC Volts 350 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 460 V | Features Thermally Protected |
Varistor Voltage (Min) 504 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 560 V | Package / Case Disc 20mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 561KD20J | YAGEO | 190 | 13-561KD20J-ND | 0,48000 € | Parametric Equivalent |
| 561KD20J-F | YAGEO | 0 | 13-561KD20J-F-ND | 0,37245 € | Parametric Equivalent |
| 561KD20J-FP7.5 | YAGEO | 0 | 13-561KD20J-FP7.5-ND | 0,37245 € | Parametric Equivalent |
| 561KD20J-FP7.5TB | YAGEO | 0 | 13-561KD20J-FP7.5TB-ND | 0,35060 € | Parametric Equivalent |
| 561KD20J-FP7.5TR | YAGEO | 0 | 13-561KD20J-FP7.5TR-ND | 0,35060 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,04880 € | 104,88 € |
| Unit Price without VAT: | 1,04880 € |
|---|---|
| Unit Price with VAT: | 1,24807 € |


