
Category | Varistor Voltage (Max) 616 V |
Manufacturer YAGEO | Current - Surge 15 kA |
Series | Energy 560J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1150 pF @ 1 kHz |
Maximum AC Volts 350 V | Features Thermally Protected |
Maximum DC Volts 460 V | Mounting Type Through Hole |
Varistor Voltage (Min) 504 V | Package / Case Disc 25mm 3-Lead |
Varistor Voltage (Typ) 560 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,33380 € | 166,69 € |
| Unit Price without VAT: | 3,33380 € |
|---|---|
| Unit Price with VAT: | 3,96722 € |

