
Category | Varistor Voltage (Max) 616 V |
Manufacturer YAGEO | Current - Surge 10 kA |
Series | Energy 400J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 710 pF @ 1 kHz |
Maximum AC Volts 350 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 460 V | Mounting Type Through Hole |
Varistor Voltage (Min) 504 V | Package / Case Disc 14mm 3-Lead |
Varistor Voltage (Typ) 560 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 561KM14 | YAGEO | 0 | 13-561KM14-ND | 0,70577 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,70577 € | 1.411,54 € |
| Unit Price without VAT: | 0,70577 € |
|---|---|
| Unit Price with VAT: | 0,83987 € |


