Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

561KD14-F | |
|---|---|
DigiKey Part Number | 13-561KD14-F-ND |
Manufacturer | |
Manufacturer Product Number | 561KD14-F |
Description | VARISTOR 560V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Category | Varistor Voltage (Max) 616 V |
Manufacturer YAGEO | Current - Surge 4.5 kA |
Series | Energy 125J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 360 pF @ 1 kHz |
Maximum AC Volts 350 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 460 V | Mounting Type Through Hole |
Varistor Voltage (Min) 504 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 560 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 561KD14 | YAGEO | 144 | 13-561KD14-ND | 0,27000 € | Parametric Equivalent |
| 561KD14-FP10 | YAGEO | 0 | 13-561KD14-FP10-ND | 0,11478 € | Parametric Equivalent |
| 561KD14-FP10TB | YAGEO | 0 | 13-561KD14-FP10TB-ND | 0,13773 € | Parametric Equivalent |
| 561KD14-FP10TR | YAGEO | 0 | 13-561KD14-FP10TR-ND | 0,13773 € | Parametric Equivalent |
| 561KD14-FTB | YAGEO | 0 | 13-561KD14-FTB-ND | 0,13773 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11478 € | 344,34 € |
| Unit Price without VAT: | 0,11478 € |
|---|---|
| Unit Price with VAT: | 0,13659 € |


