560KN20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,81245 €
Datasheet
56 V 5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

560KN20

DigiKey Part Number
13-560KN20-ND
Manufacturer
Manufacturer Product Number
560KN20
Description
VARISTOR 56V 5KA DISC 20MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
56 V 5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
62 V
Manufacturer
YAGEO
Current - Surge
5 kA
Series
Energy
41J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
6500 pF @ 1 kHz
Maximum AC Volts
35 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
45 V
Features
Thermally Protected
Varistor Voltage (Min)
50 V
Mounting Type
Through Hole
Varistor Voltage (Typ)
56 V
Package / Case
Disc 20mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
560KN20-P12.5YAGEO013-560KN20-P12.5-ND0,81245 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,81245 €812,45 €
Unit Price without VAT:0,81245 €
Unit Price with VAT:0,96682 €