Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

560KD20-FTB | |
|---|---|
DigiKey Part Number | 13-560KD20-FTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 560KD20-FTB |
Description | VARISTOR 56V 2KA DISC 20MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 56 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm |
Category | Varistor Voltage (Max) 62 V |
Manufacturer YAGEO | Current - Surge 2 kA |
Series | Energy 38J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 6500 pF @ 1 kHz |
Maximum AC Volts 35 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 45 V | Mounting Type Through Hole |
Varistor Voltage (Min) 50 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 56 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 560KD20 | YAGEO | 0 | 13-560KD20-ND | 0,24374 € | Parametric Equivalent |
| 560KD20-F | YAGEO | 0 | 13-560KD20-F-ND | 0,25592 € | Parametric Equivalent |
| 560KD20-FP7.5 | YAGEO | 0 | 13-560KD20-FP7.5-ND | 0,25592 € | Parametric Equivalent |
| 560KD20-FP7.5TB | YAGEO | 0 | 13-560KD20-FP7.5TB-ND | 0,30712 € | Parametric Equivalent |
| 560KD20-FP7.5TR | YAGEO | 0 | 13-560KD20-FP7.5TR-ND | 0,30712 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,31878 € | 127,51 € |
| Unit Price without VAT: | 0,31878 € |
|---|---|
| Unit Price with VAT: | 0,37935 € |


