Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

560KD14-F | |
|---|---|
DigiKey Part Number | 13-560KD14-F-ND |
Manufacturer | |
Manufacturer Product Number | 560KD14-F |
Description | VARISTOR 56V 1KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Category | Varistor Voltage (Max) 62 V |
Manufacturer YAGEO | Current - Surge 1 kA |
Series | Energy 11J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 3600 pF @ 1 kHz |
Maximum AC Volts 35 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 45 V | Mounting Type Through Hole |
Varistor Voltage (Min) 50 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 56 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 560KD14 | YAGEO | 422 | 13-560KD14-ND | 0,23000 € | Parametric Equivalent |
| 560KD14-FP10 | YAGEO | 0 | 13-560KD14-FP10-ND | 0,17348 € | Parametric Equivalent |
| 560KD14-FP10TB | YAGEO | 0 | 13-560KD14-FP10TB-ND | 0,15751 € | Parametric Equivalent |
| 560KD14-FP10TR | YAGEO | 0 | 13-560KD14-FP10TR-ND | 0,15101 € | Parametric Equivalent |
| 560KD14-FTB | YAGEO | 0 | 13-560KD14-FTB-ND | 0,15751 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,17348 € | 69,39 € |
| Unit Price without VAT: | 0,17348 € |
|---|---|
| Unit Price with VAT: | 0,20644 € |


