Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

511KH20-F | |
|---|---|
DigiKey Part Number | 13-511KH20-F-ND |
Manufacturer | |
Manufacturer Product Number | 511KH20-F |
Description | VARISTOR 510V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 510 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Category | Varistor Voltage (Max) 561 V |
Manufacturer YAGEO | Current - Surge 6.5 kA |
Series | Energy 210J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 780 pF @ 1 kHz |
Maximum AC Volts 320 V | Operating Temperature -40°C ~ 140°C (TA) |
Maximum DC Volts 415 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 510 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 511KH20 | YAGEO | 0 | 13-511KH20-ND | 0,46720 € | Parametric Equivalent |
| 511KH20-FP7.5 | YAGEO | 0 | 13-511KH20-FP7.5-ND | 0,37245 € | Parametric Equivalent |
| 511KH20-FP7.5TB | YAGEO | 0 | 13-511KH20-FP7.5TB-ND | 0,35060 € | Parametric Equivalent |
| 511KH20-FP7.5TR | YAGEO | 0 | 13-511KH20-FP7.5TR-ND | 0,35060 € | Parametric Equivalent |
| 511KH20-FTB | YAGEO | 0 | 13-511KH20-FTB-ND | 0,35060 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,37245 € | 74,49 € |
| Unit Price without VAT: | 0,37245 € |
|---|---|
| Unit Price with VAT: | 0,44322 € |


