511KH10J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,16105 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,15540 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,15103 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,16105 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,15540 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,15103 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,15540 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,14915 €
510 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511KH10J

DigiKey Part Number
13-511KH10J-ND
Manufacturer
Manufacturer Product Number
511KH10J
Description
VARISTOR 510V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
510 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
320 V
Maximum DC Volts
415 V
Varistor Voltage (Min)
459 V
Varistor Voltage (Typ)
510 V
Varistor Voltage (Max)
561 V
Current - Surge
3.5 kA
Energy
90J
Number of Circuits
1
Capacitance @ Frequency
200 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4000,16105 €64,42 €
Manufacturers Standard Package
Unit Price without VAT:0,16105 €
Unit Price with VAT:0,19165 €