Category | Varistor Voltage (Max) 561 V |
Manufacturer YAGEO | Current - Surge 70 kA |
Series | Energy 1150J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 6000 pF @ 1 kHz |
Maximum AC Volts 320 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 415 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 53mm |
Varistor Voltage (Typ) 510 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 7,63467 € | 229,04 € |
| Unit Price without VAT: | 7,63467 € |
|---|---|
| Unit Price with VAT: | 9,08526 € |