511KD10-O is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 500
Unit Price: 0,18000 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,13588 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,13420 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,12747 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,13588 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,12747 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,13588 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,12747 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,11760 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,11615 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,11328 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,10993 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,11760 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,11328 €
510 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511KD10-O

DigiKey Part Number
13-511KD10-O-ND
Manufacturer
Manufacturer Product Number
511KD10-O
Description
VARISTOR 510V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
510 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
320 V
Maximum DC Volts
415 V
Varistor Voltage (Min)
459 V
Varistor Voltage (Typ)
510 V
Varistor Voltage (Max)
561 V
Current - Surge
2.5 kA
Energy
69J
Number of Circuits
1
Capacitance @ Frequency
200 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,13588 €67,94 €
Manufacturers Standard Package
Unit Price without VAT:0,13588 €
Unit Price with VAT:0,16170 €