471KH10J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,15905 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,15348 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,14915 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,15905 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,15348 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,14915 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,15348 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,14915 €
470 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

471KH10J

DigiKey Part Number
13-471KH10J-ND
Manufacturer
Manufacturer Product Number
471KH10J
Description
VARISTOR 470V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
517 V
Manufacturer
YAGEO
Current - Surge
3.5 kA
Series
Energy
85J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
210 pF @ 1 kHz
Maximum AC Volts
300 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
385 V
Mounting Type
Through Hole
Varistor Voltage (Min)
423 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
470 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
471KH10J-FYAGEO013-471KH10J-F-ND0,15905 €Parametric Equivalent
471KH10J-FTBYAGEO013-471KH10J-FTB-ND0,15348 €Parametric Equivalent
471KH10J-FTRYAGEO013-471KH10J-FTR-ND0,14915 €Parametric Equivalent
471KH10J-OYAGEO013-471KH10J-O-ND0,15905 €Parametric Equivalent
471KH10J-OTBYAGEO013-471KH10J-OTB-ND0,15348 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4000,15905 €63,62 €
Manufacturers Standard Package
Unit Price without VAT:0,15905 €
Unit Price with VAT:0,18927 €