
471KD05 | |
---|---|
DigiKey Part Number | 13-471KD05-ND |
Manufacturer | |
Manufacturer Product Number | 471KD05 |
Description | VARISTOR 470V 400A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 400 A | |
Energy | 15J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 55 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,04600 € | 0,46 € |
25 | 0,04000 € | 1,00 € |
100 | 0,03340 € | 3,34 € |
250 | 0,03024 € | 7,56 € |
500 | 0,02832 € | 14,16 € |
1.000 | 0,02677 € | 26,77 € |
3.000 | 0,02484 € | 74,52 € |
5.000 | 0,02413 € | 120,65 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |