470KH14-FP10TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,15745 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,15745 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,15745 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,15745 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,15745 €
Datasheet
MFG_VARISTORMOVSDISC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

470KH14-FP10TR

DigiKey Part Number
13-470KH14-FP10TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
470KH14-FP10TR
Description
VARISTOR 47V 1KA DISC 14MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
30 V
Maximum DC Volts
38 V
Varistor Voltage (Min)
42 V
Varistor Voltage (Typ)
47 V
Varistor Voltage (Max)
52 V
Current - Surge
1 kA
Energy
10J
Number of Circuits
1
Capacitance @ Frequency
4300 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,15745 €125,96 €
Manufacturers Standard Package
Unit Price without VAT:0,15745 €
Unit Price with VAT:0,18737 €